
The BAR6402VH6327XTSA1 is a single PIN diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a maximum current rating of 100mA. The diode is packaged in a SOD-523 package and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 1550ns.
Infineon BAR6402VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 1550ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6402VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
