Infineon BAR6502VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6502VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
