The BAR6503WE6327HTSA1 is a single PIN diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a maximum current rating of 100mA. The diode is packaged in a SOD-323-2 surface mount package and is RoHS compliant.
Infineon BAR6503WE6327HTSA1 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6503WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.