
Surface mount RF PIN diode featuring a 3-pin SOT-23 package with gull-wing leads. Offers a maximum reverse voltage of 150V and a maximum forward current of 200mA. Key specifications include a maximum forward voltage of 1.2V at 50mA and a maximum series resistance of 1.8 Ohms at 5mA. Maximum diode capacitance is 0.6pF at 35V, with a typical carrier life time of 0.7 microseconds. Maximum power dissipation is 250mW, operating across a temperature range of -55°C to 125°C.
Infineon BAR66E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AA |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 150V |
| Maximum Forward Current | 200mA |
| Maximum Forward Voltage | 1.2@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.8@5mAOhm |
| Maximum Diode Capacitance | 0.6@35VpF |
| Typical Carrier Life Time | 0.7us |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR66E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.