
The BAR6702VH6327XTSA1 is a single PIN diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a reverse voltage of 150V. The diode is packaged in a SOD-523 and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 3000 per reel.
Infineon BAR6702VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Forward Current | 200mA |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6702VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
