Infineon BAR81WH6327XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR81WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
