Infineon BAR88-02LRHE6433 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 2.5R |
| Reverse Voltage | 80V |
| Type | Switch |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR88-02LRHE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
