
PIN switch diode for RF applications, featuring a 80V reverse voltage and 100mA forward current. This single element diode offers a 250mW power dissipation and operates across a -55°C to 125°C temperature range. Packaged in a surface-mount SC package with tin-matte contact plating, it is halogen-free, lead-free, and RoHS compliant.
Infineon BAR8802VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR8802VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
