Infineon BAR90-081LSE6327 technical specifications.
| Max Current Rating | 100mA |
| Max Power Dissipation | 150mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR90-081LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
