Infineon BAR90-098L4E6327 technical specifications.
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR90-098L4E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
