
The BAR9002ELSE6327XTSA1 is a single PIN diode with a maximum current rating of 100mA and a maximum operating temperature of 125°C. It is packaged in a 0201 surface mount package and is lead free and halogen free. The diode has a reverse recovery time of 750ns and is RoHS compliant.
Infineon BAR9002ELSE6327XTSA1 technical specifications.
| Package/Case | 0201 |
| Contact Plating | Gold |
| Diode Type | PIN - Single |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 750ns |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR9002ELSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
