
The BAR9002LRHE6327XTSA1 is a single PIN diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a reverse voltage of 80V. This diode is RoHS compliant and suitable for surface mount applications. The BAR9002LRHE6327XTSA1 is packaged in a Tape and Reel format and is available for use in various applications.
Infineon BAR9002LRHE6327XTSA1 technical specifications.
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR9002LRHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
