Infineon BAR9002LSE6327XTSA1 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Voltage | 80V |
| RoHS Compliant | No |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BAR9002LSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.