Infineon BAR90098LRHE6327XTSA1 technical specifications.
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR90098LRHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.