The BAS125-04WE6327 is a general purpose rectifier diode from Infineon with a maximum reverse voltage of 25V and an average rectified current of 100mA. It is packaged in a SOT-323-3 surface mount package and is lead free. The diode has a maximum surge current of 500mA and a maximum reverse leakage current of 150nA. It is RoHS compliant and suitable for use in a variety of applications.
Infineon BAS125-04WE6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS125-04WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.