Infineon BAS125-05WE6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS125-05WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
