
The BAS125-06WE6327 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 25V and a maximum reverse current of 150nA. The diode is packaged in a SOT-323-3 surface mount package and is RoHS compliant.
Infineon BAS125-06WE6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 150nA |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS125-06WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.