Infineon BAS125-07WE6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-343-4 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 150nA |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS125-07WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
