Infineon BAS12504WH6327XTSA1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 1.1pF |
| Package/Case | SOT-323-3 |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS12504WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
