Infineon BAS140WE6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | TO-243AA |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS140WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
