
Schottky rectifier diode for general-purpose rectification. Features a 40V reverse voltage rating and 120mA average rectified current. Operates across a -55°C to 150°C temperature range with a low 3pF capacitance. Packaged in a compact SOD-323-2 surface-mount case.
Infineon BAS140WE6327HTSA1 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 3pF |
| Package/Case | SOD-323-2 |
| Current Rating | 120mA |
| Forward Current | 120mA |
| Halogen Free | Not Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS140WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
