Infineon BAS16-03WL6327 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAS16-03WL6327 to view detailed technical specifications.
No datasheet is available for this part.