
Switching diode for general-purpose rectification, featuring an 85V peak reverse repetitive voltage and 0.25A maximum continuous forward current. This single diode offers a fast 4ns peak reverse recovery time and a 1.25V peak forward voltage at 0.15A. Housed in a 2-pin SOD-323 surface-mount package with gull-wing leads, it supports a maximum power dissipation of 250mW and operates across a wide temperature range from -65°C to 150°C.
Infineon BAS1603WE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1@75VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS1603WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.