Infineon BAS16E6327XT technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16E6327XT to view detailed technical specifications.
No datasheet is available for this part.