Infineon BAS16E6393 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16E6393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
