Infineon BAS16WE6433 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-323-3 |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | -85V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16WE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
