Infineon BAS170W technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 70mA |
| Height | 0.9mm |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS170W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
