
The BAS170WE6327 is a surface mount general purpose rectifier from Infineon, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse voltage of 70V. The device is RoHS compliant and is packaged in a TO-243AA package, available on tape and reel.
Infineon BAS170WE6327 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | TO-243AA |
| Forward Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS170WE6327 to view detailed technical specifications.
No datasheet is available for this part.