
Automotive-grade Schottky diode, single configuration, for general-purpose rectification. Features a maximum continuous forward current of 0.07A and a peak non-repetitive surge current of 0.1A. Housed in a 2-pin SOD-323 surface-mount package with gull-wing leads, measuring 1.7mm x 1.25mm x 1.05mm. Offers a peak forward voltage of 1V at 0.015A and a maximum diode capacitance of 2pF. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 250mW.
Infineon BAS170WE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.07A |
| Peak Non-Repetitive Surge Current | 0.1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@50VuA |
| Maximum Diode Capacitance | 2pF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS170WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.