Infineon BAS21E6327XT technical specifications.
| Average Rectified Current | 625mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Output Current | 250mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS21E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.