Infineon BAS21UE6327XT technical specifications.
| Package/Case | SC |
| Forward Current | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BAS21UE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.