
Switching diode, dual parallel configuration, for general purpose rectification. Features 85V peak reverse voltage and 0.2A maximum continuous forward current. Offers a fast 4ns peak reverse recovery time and 2pF maximum diode capacitance. Housed in a 4-pin SOT-143 surface-mount plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Operates across a wide temperature range from -55°C to 150°C.
Infineon BAS28E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@75VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Diode Capacitance | 2pF |
| Maximum Power Dissipation | 330mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS28E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.