Infineon BAS28W technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS28W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.