Infineon BAS3005B-02VE6327 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3005B-02VE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
