
Surface mount rectifier diode with 500mA average and forward current, and a 30V reverse voltage rating. Features 10pF capacitance and a peak non-repetitive surge current of 5A. Operates across a temperature range of -55°C to 125°C. This component is RoHS and Halogen Free, supplied in SC package on tape and reel.
Infineon BAS3005B02VH6327XTSA1 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 10pF |
| Package/Case | SC |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3005B02VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
