Infineon BAS3005S02LRHE6327XTSA1 technical specifications.
| Average Rectified Current | 500mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3005S02LRHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
