
The BAS3007A-RPP is a 30V bridge rectifier with a maximum forward surge current of 5A and a maximum reverse current of 350uA. It has a maximum operating temperature of 150°C and is packaged in a SOT package with dimensions of 0.9mm height, 2.9mm length, and 1.3mm width. The device is RoHS compliant and available in tape and reel packaging.
Infineon BAS3007A-RPP technical specifications.
| Package/Case | SOT |
| Forward Current | 900mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 350uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3007A-RPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
