
Single-phase bridge rectifier diode with a maximum repetitive reverse voltage of 30V and a forward current of 900mA. Features a surface mountable 4-pin SOT-143 (TO-253-4) package, measuring 2.9mm x 1.3mm x 900µm. Operates across a temperature range of -65°C to 150°C, with a maximum forward surge current of 5A. This RoHS compliant component is supplied in 3000-piece cut tape reels.
Infineon BAS3007ARPPE6327HTSA1 technical specifications.
| Package/Case | TO-253-4 |
| Forward Current | 900mA |
| Halogen Free | Not Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 350uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3007ARPPE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
