Infineon BAS3010B03WE6327HTSA1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Package/Case | SOD-323-2 |
| Current Rating | 1A |
| Halogen Free | Not Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3010B03WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
