
Schottky rectifier diode, 1A average rectified current, 30V repetitive reverse voltage. Features 15pF capacitance, surface mount capability with a 1mm x 600um x 340um TSLP-2-17 package. Operates from -55°C to 150°C, is RoHS and Halogen Free compliant.
Infineon BAS3010S02LRHE6327XTSA1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Halogen Free | Halogen Free |
| Height | 340um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3010S02LRHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.