Infineon BAS3020BE6327 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOT-363-6 |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3020BE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
