Infineon BAS3020BH6327XTSA1 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOT-363-6 |
| Contact Plating | Tin, Matte |
| Forward Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3020BH6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.