
The BAS40-04E6327 is a surface mount general purpose rectifier from Infineon, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 1uA. The device is packaged in a SOT-23 package and is lead free. It is RoHS compliant and has a reverse recovery time of 100ps.
Infineon BAS40-04E6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-23 |
| Forward Current | 120mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS40-04E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
