Infineon BAS40-06WE6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-323-3 |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS40-06WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.