Infineon BAS4002ARPPE6327HTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-253-4 |
| Contact Plating | Tin |
| Halogen Free | Not Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS4002ARPPE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
