Automotive-grade Schottky diode for general-purpose rectification. Features a dual common cathode configuration with a maximum continuous forward current of 0.12A and a peak non-repetitive surge current of 0.2A. Housed in a 3-pin SOT-23 (TO-236AA) lead-frame SMT package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Offers a maximum power dissipation of 250mW and operates across a temperature range of -55°C to 150°C.
Infineon BAS4005E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current | 0.12A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1@30VuA |
| Maximum Diode Capacitance | 5pF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS4005E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.