
Schottky rectifier diode featuring a 40V repetitive reverse voltage (Vrrm) and 120mA average rectified current. This surface mount component, housed in a SOT-323-3 package, offers a common cathode configuration with two silicon elements. It boasts a fast 100ps reverse recovery time and operates across a temperature range of -55°C to 125°C. The device is RoHS compliant, lead-free, and halogen-free with tin, matte contact plating.
Infineon BAS4005WH6327XTSA1 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Cathode |
| Forward Current | 120mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS4005WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
