The BAS52-02VE6127 is a general purpose rectifier from Infineon with a maximum reverse voltage of 45V and a maximum average rectified current of 750mA. It is available in a SC package and is suitable for surface mount applications. The device is lead free and has a maximum reverse leakage current of 10uA. It is rated for operation over a temperature range of -40°C to 150°C.
Infineon BAS52-02VE6127 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SC |
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS52-02VE6127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
