Infineon BAS52-02VE6433 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SC |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS52-02VE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.