
Schottky rectifier diode, 0.5A forward current, 45V repetitive reverse voltage. Features 750mA average rectified current and 2A peak non-repetitive surge current. Operates from -65°C to 150°C, with a maximum reverse current of 10µA. Surface mountable in SC package, supplied on tape and reel. RoHS and REACH SVHC compliant, lead-free, and halogen-free.
Infineon BAS5202VH6327XTSA1 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SC |
| Forward Current | 750mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS5202VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.